E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal Fan Filter, 204 x 204mm

RS Stock No.: 499-6444Brand: RittalManufacturers Part No.: 3323207
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

Rittal

Filter Type

Exhaust Filter

Dimensions

204 x 204mm

Thickness

12.5mm

Length

204mm

Width

204mm

Stock information temporarily unavailable.

P.O.A.

Rittal Fan Filter, 204 x 204mm

P.O.A.

Rittal Fan Filter, 204 x 204mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Filter Type

Exhaust Filter

Dimensions

204 x 204mm

Thickness

12.5mm

Length

204mm

Width

204mm