Rittal TopTherm Blue e Series Enclosure Cooling Unit, 2200W, 400V ac, 900m³/h, 1580 x 400 x 295mm

RS Stock No.: 224-0016Brand: RittalManufacturers Part No.: 3328540
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

2200W

Air Flow

900m³/h

Internal Circuit Air Flow

900m³/h

Input Power Rating

920W

Mounting Type

Wall

External Circuit Air Flow

900m³/h

Supply Voltage

400V ac

Dimensions

1580 x 400 x 295mm

Depth

295mm

Height

1580mm

Width

400mm

Weight

67kg

Series

TopTherm Blue e

Cooler Type

Air Conditioner

Nominal Current

2.2A

Frequency

50/60Hz

Country of Origin

Italy

Stock information temporarily unavailable.

€ 6,069.18

€ 6,069.18 Each (ex VAT)

€ 7,222.32

€ 7,222.32 Each (inc. VAT)

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 2200W, 400V ac, 900m³/h, 1580 x 400 x 295mm

€ 6,069.18

€ 6,069.18 Each (ex VAT)

€ 7,222.32

€ 7,222.32 Each (inc. VAT)

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 2200W, 400V ac, 900m³/h, 1580 x 400 x 295mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

2200W

Air Flow

900m³/h

Internal Circuit Air Flow

900m³/h

Input Power Rating

920W

Mounting Type

Wall

External Circuit Air Flow

900m³/h

Supply Voltage

400V ac

Dimensions

1580 x 400 x 295mm

Depth

295mm

Height

1580mm

Width

400mm

Weight

67kg

Series

TopTherm Blue e

Cooler Type

Air Conditioner

Nominal Current

2.2A

Frequency

50/60Hz

Country of Origin

Italy