Technical Document
Specifications
Brand
RittalMaximum Cooling Power
850W
Air Flow
230 m³/h, 550 m³/h
Internal Circuit Air Flow
230m³/h
Input Power Rating
400W
Mounting Type
Wall
External Circuit Air Flow
550m³/h
Supply Voltage
230V ac
Dimensions
550 x 280 x 280mm
Depth
280mm
Height
550mm
Width
280mm
Weight
22kg
Series
TopTherm Blue e
Nominal Current
2.7A
Input Type
Plug-in Terminal Strip
Frequency
50/60Hz
Country of Origin
Italy
€ 3,021.45
€ 3,021.45 Each (ex VAT)
€ 3,595.53
€ 3,595.53 Each (inc. VAT)
1
€ 3,021.45
€ 3,021.45 Each (ex VAT)
€ 3,595.53
€ 3,595.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 3,021.45 |
5 - 9 | € 2,914.53 |
10+ | € 2,843.58 |
Technical Document
Specifications
Brand
RittalMaximum Cooling Power
850W
Air Flow
230 m³/h, 550 m³/h
Internal Circuit Air Flow
230m³/h
Input Power Rating
400W
Mounting Type
Wall
External Circuit Air Flow
550m³/h
Supply Voltage
230V ac
Dimensions
550 x 280 x 280mm
Depth
280mm
Height
550mm
Width
280mm
Weight
22kg
Series
TopTherm Blue e
Nominal Current
2.7A
Input Type
Plug-in Terminal Strip
Frequency
50/60Hz
Country of Origin
Italy