E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal, 3U, 19-Inch Rack Mount Case, RIPAC, 40.3 x 171.5 x 160mm

RS Stock No.: 173-606Brand: RittalManufacturers Part No.: 3653010
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Brand

Rittal

Rack Units

3U

External Depth

160mm

External Height

171.5 mm

External Width

40.3 mm

External Dimensions

40.3 x 171.5 x 160mm

Colour

Grey

External Case Material

Aluminium

Series

RIPAC

Country of Origin

Germany

Product details

Ripac Box-type plug-in modules

Options for Depth and Height.,Parts supplied:

Front panel: 2.5mm aluminium, natural anodised
Rear panel: 2mm aluminium, natural anodised
Side panel sections: Extruded aluminium section, natural anodised
Handle: Extruded aluminium, natural anodised
PCB Holder: plastic

Standards

IEC 60 297-3

Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges

Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks.

Stock information temporarily unavailable.

P.O.A.

Rittal, 3U, 19-Inch Rack Mount Case, RIPAC, 40.3 x 171.5 x 160mm

P.O.A.

Rittal, 3U, 19-Inch Rack Mount Case, RIPAC, 40.3 x 171.5 x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Rack Units

3U

External Depth

160mm

External Height

171.5 mm

External Width

40.3 mm

External Dimensions

40.3 x 171.5 x 160mm

Colour

Grey

External Case Material

Aluminium

Series

RIPAC

Country of Origin

Germany

Product details

Ripac Box-type plug-in modules

Options for Depth and Height.,Parts supplied:

Front panel: 2.5mm aluminium, natural anodised
Rear panel: 2mm aluminium, natural anodised
Side panel sections: Extruded aluminium section, natural anodised
Handle: Extruded aluminium, natural anodised
PCB Holder: plastic

Standards

IEC 60 297-3

Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges

Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks.