Technical Document
Specifications
Brand
RittalRack Units
3U
External Depth
220mm
External Height
231.5 mm
External Width
106.3 mm
External Dimensions
106.3 x 231.5 x 220mm
Colour
Grey
External Case Material
Aluminium
Height
231.5mm
Width
106.3mm
Series
RIPAC
Country of Origin
Germany
Product details
Ripac Box-type plug-in modules
Options for Depth and Height.,Parts supplied:
Front panel: 2.5mm aluminium, natural anodised
Rear panel: 2mm aluminium, natural anodised
Side panel sections: Extruded aluminium section, natural anodised
Handle: Extruded aluminium, natural anodised
PCB Holder: plastic
Standards
IEC 60 297-3
Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
€ 103.00
€ 103.00 Each (ex VAT)
€ 122.57
€ 122.57 Each (inc. VAT)
1
€ 103.00
€ 103.00 Each (ex VAT)
€ 122.57
€ 122.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalRack Units
3U
External Depth
220mm
External Height
231.5 mm
External Width
106.3 mm
External Dimensions
106.3 x 231.5 x 220mm
Colour
Grey
External Case Material
Aluminium
Height
231.5mm
Width
106.3mm
Series
RIPAC
Country of Origin
Germany
Product details
Ripac Box-type plug-in modules
Options for Depth and Height.,Parts supplied:
Front panel: 2.5mm aluminium, natural anodised
Rear panel: 2mm aluminium, natural anodised
Side panel sections: Extruded aluminium section, natural anodised
Handle: Extruded aluminium, natural anodised
PCB Holder: plastic
Standards
IEC 60 297-3
Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.