Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rittal Black Steel Blanking Panel, 6U, 266 x 482.6mm

RS Stock No.: 826-2815Brand: RittalManufacturers Part No.: 7156005
brand-logo
View all in Rack Panels

Technical Document

Specifications

Brand

Rittal

Type

Blanking Panel

Colour

Black

Material

Steel

Width

482.6mm

Dimensions

266 x 482.6mm

Rack Units

6U

Length

266mm

Country of Origin

United Kingdom

Product details

Rittal TS IT Rack Panels

Side Panel - divided

Easy handling and tool-free assembly
Quick-release fastener including security lock 3524 E
Internal latch included (cannot be opened with a key)
Lock with chassis, cable clamp rail may be top-mounted on the outer mounting level
Suitable for IT climate control and rack extinguishing
Sheet steel with grey RAL 7035 finish
Supplied with: console, pedestal, earth conductor and assembly parts

Blanking Panel with lugs

As an extension cover or for population as required
Sheet steel with black (RAL 9005) finish
482.6 mm (19 in.)

Blanking Panel without lugs

Used to seal unused areas within the 482.6 mm (19˝) mounting level
Quick tool-free attachment means that it is easily integrated anywhere, and can also be removed again if necessary
The consistent use of blanking panels ensures targeted air routing in partially configured racks
Black (RAL 9005) ABS plastic
Self-extinguishing to UL 94-V0, non-halogen-free
Supplied with: 10 blanking panels with integral quick-fastening

Cable Entry Panel

Cut-out 390 x 20 mm (1 U) with brush insert
With accommodation facility for cable clamp straps DK 7610.000 or DK 7611.000
Sheet steel with black (RAL 9005) finish
482.6 mm (19 in.)

You may be interested in
Rittal Black Steel Blanking Panel, 6U, 266 x 482.6mm
€ 72.376Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Rittal Black Steel Blanking Panel, 6U, 266 x 482.6mm

P.O.A.

Rittal Black Steel Blanking Panel, 6U, 266 x 482.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rittal Black Steel Blanking Panel, 6U, 266 x 482.6mm
€ 72.376Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Rittal

Type

Blanking Panel

Colour

Black

Material

Steel

Width

482.6mm

Dimensions

266 x 482.6mm

Rack Units

6U

Length

266mm

Country of Origin

United Kingdom

Product details

Rittal TS IT Rack Panels

Side Panel - divided

Easy handling and tool-free assembly
Quick-release fastener including security lock 3524 E
Internal latch included (cannot be opened with a key)
Lock with chassis, cable clamp rail may be top-mounted on the outer mounting level
Suitable for IT climate control and rack extinguishing
Sheet steel with grey RAL 7035 finish
Supplied with: console, pedestal, earth conductor and assembly parts

Blanking Panel with lugs

As an extension cover or for population as required
Sheet steel with black (RAL 9005) finish
482.6 mm (19 in.)

Blanking Panel without lugs

Used to seal unused areas within the 482.6 mm (19˝) mounting level
Quick tool-free attachment means that it is easily integrated anywhere, and can also be removed again if necessary
The consistent use of blanking panels ensures targeted air routing in partially configured racks
Black (RAL 9005) ABS plastic
Self-extinguishing to UL 94-V0, non-halogen-free
Supplied with: 10 blanking panels with integral quick-fastening

Cable Entry Panel

Cut-out 390 x 20 mm (1 U) with brush insert
With accommodation facility for cable clamp straps DK 7610.000 or DK 7611.000
Sheet steel with black (RAL 9005) finish
482.6 mm (19 in.)

You may be interested in
Rittal Black Steel Blanking Panel, 6U, 266 x 482.6mm
€ 72.376Each (In a Pack of 2) (ex VAT)