Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Rittal Grey Aluminium Front Panel, 1U, 7HP, Shielded

RS Stock No.: 305-7166Brand: RittalManufacturers Part No.: 7159035
brand-logo
View all in Rack Panels

Technical Document

Specifications

Brand

Rittal

Type

Front Panel

Colour

Grey

Material

Aluminium

Horizontal Pitch

7HP

Length

482.6mm

Rack Units

1U

Shielded

Yes

Country of Origin

Germany

Product details

Panel with brackets

This storage panel with 5 brackets is used for horizontal cable routing.
The panel is made of sheet steel and the brackets are polyamide.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rittal Grey Aluminium Front Panel, 1U, 7HP, Shielded

P.O.A.

Rittal Grey Aluminium Front Panel, 1U, 7HP, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Type

Front Panel

Colour

Grey

Material

Aluminium

Horizontal Pitch

7HP

Length

482.6mm

Rack Units

1U

Shielded

Yes

Country of Origin

Germany

Product details

Panel with brackets

This storage panel with 5 brackets is used for horizontal cable routing.
The panel is made of sheet steel and the brackets are polyamide.

You may be interested in