E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal Grey Drawer, 3U

RS Stock No.: 305-6905Brand: RittalManufacturers Part No.: 7283035
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Brand

Rittal

Type

Drawer

Rack Units

3U

Ventilated

Yes

Colour

Grey

Material

Steel

Country of Origin

Germany

Product details

3U lockable drawers, 482.6 mm

These drawers are fitted with a cover and are mounted on telescopic rails.
Used for storing cable layouts, user manuals and small items of equipment inside the cabinet.
Fit between the front 482.6 mm (19") uprights

You may be interested in
RS PRO Grey Drawer, 1U
€ 388.34Each (ex VAT)
Stock information temporarily unavailable.

€ 343.44

€ 343.44 Each (ex VAT)

€ 408.69

€ 408.69 Each (inc. VAT)

Rittal Grey Drawer, 3U

€ 343.44

€ 343.44 Each (ex VAT)

€ 408.69

€ 408.69 Each (inc. VAT)

Rittal Grey Drawer, 3U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grey Drawer, 1U
€ 388.34Each (ex VAT)

Technical Document

Specifications

Brand

Rittal

Type

Drawer

Rack Units

3U

Ventilated

Yes

Colour

Grey

Material

Steel

Country of Origin

Germany

Product details

3U lockable drawers, 482.6 mm

These drawers are fitted with a cover and are mounted on telescopic rails.
Used for storing cable layouts, user manuals and small items of equipment inside the cabinet.
Fit between the front 482.6 mm (19") uprights

You may be interested in
RS PRO Grey Drawer, 1U
€ 388.34Each (ex VAT)