E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal DK Series Steel Wall Box, Viewing Window, 358 mm x 600 mm x 400mm

RS Stock No.: 228-9428Brand: RittalManufacturers Part No.: 7507000
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

358 mm

External Width

600 mm

External Depth

400mm

Body Material

Steel

Transparent Door

Yes

Gland Plate

No

Colour

RAL 7035

Series

DK

RAL Code

RAL 7035

Country of Origin

Spain

Stock information temporarily unavailable.

€ 526.39

€ 526.39 Each (ex VAT)

€ 626.40

€ 626.40 Each (inc. VAT)

Rittal DK Series Steel Wall Box, Viewing Window, 358 mm x 600 mm x 400mm

€ 526.39

€ 526.39 Each (ex VAT)

€ 626.40

€ 626.40 Each (inc. VAT)

Rittal DK Series Steel Wall Box, Viewing Window, 358 mm x 600 mm x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

358 mm

External Width

600 mm

External Depth

400mm

Body Material

Steel

Transparent Door

Yes

Gland Plate

No

Colour

RAL 7035

Series

DK

RAL Code

RAL 7035

Country of Origin

Spain