E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal Power Distribution Unit, 3m Cable

RS Stock No.: 826-2925Brand: RittalManufacturers Part No.: 7955111
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Rittal

Cord Length

3m

Corded

Yes

Length

1.115m

PRICED TO CLEAR

Yes

Product details

Rittal TS IT Power Distribution Units (PDUs)

Robust, compact basic power distributor for the IT environment
With the TS IT rack assembly is tool-free
Available with UK or International sockets
Black anodised aluminium
Stock no. 826-2919 has 6 x UK (BS1363) sockets, 13 A (max.)
Stock no. 826-2912 has 12 x UK (BS1363) sockets, 13 A (max.)
Stock no. 826-2916 has 24 x IEC 320 C13 sockets and 4 x IEC 320 C19 sockets, 16 A (max.)
Stock no. 826-2925 has 24 x IEC 320 C13 sockets and 4 x IEC 320 C19 sockets, 32 A (max.)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rittal Power Distribution Unit, 3m Cable

P.O.A.

Rittal Power Distribution Unit, 3m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Cord Length

3m

Corded

Yes

Length

1.115m

PRICED TO CLEAR

Yes

Product details

Rittal TS IT Power Distribution Units (PDUs)

Robust, compact basic power distributor for the IT environment
With the TS IT rack assembly is tool-free
Available with UK or International sockets
Black anodised aluminium
Stock no. 826-2919 has 6 x UK (BS1363) sockets, 13 A (max.)
Stock no. 826-2912 has 12 x UK (BS1363) sockets, 13 A (max.)
Stock no. 826-2916 has 24 x IEC 320 C13 sockets and 4 x IEC 320 C19 sockets, 16 A (max.)
Stock no. 826-2925 has 24 x IEC 320 C13 sockets and 4 x IEC 320 C19 sockets, 32 A (max.)

You may be interested in