Technical Document
Specifications
Brand
RittalPanel Type
Side Panel
Series
VX
Width
600mm
Length
200mm
Material
Sheet Steel
RAL Code
RAL 7035
For Use With
Enclosure VX
Country of Origin
Germany
€ 243.48
€ 121.74 Each (In a Pack of 2) (ex VAT)
€ 289.74
€ 144.871 Each (In a Pack of 2) (inc. VAT)
2
€ 243.48
€ 121.74 Each (In a Pack of 2) (ex VAT)
€ 289.74
€ 144.871 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalPanel Type
Side Panel
Series
VX
Width
600mm
Length
200mm
Material
Sheet Steel
RAL Code
RAL 7035
For Use With
Enclosure VX
Country of Origin
Germany