E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal GA Series Die Cast Aluminium Wall Box, IP66, 232 mm x 202mm x 111mm

RS Stock No.: 478-0750Brand: RittalManufacturers Part No.: 9116210Distrelec Article No.: 11033894
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

232 mm

External Width

202mm

External Depth

111mm

Body Material

Die Cast Aluminium

Transparent Door

No

IP Rating

IP66

Gland Plate

No

Colour

RAL 7001

RAL Code

RAL 7001

Series

GA

IK Rating

IK08

Product details

GA Series Enclosures

The GE Series enclosures are grey (RAL 7001) powder coated and made from cast aluminium. Enclosures feature additional drilled and tapped holes for securing support rails or mounting plates. A lid is designed to be secured by captive screws for maximum security and the integrated seal guarantee high IP66 rating. The neoprene cord seal is oil, petrol and chemical resistant.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.

Features and Benefits:

• Cast Aluminium Body
• IP66 Waterproof Rating and IK08 Impact Protection Rating
• Powder Coated Grey Body (RAL 7001)
• Oil, Petrol & Chemical resistant neoprene cord seal

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.

What does IK means?

The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.

What is supplied?

• Cast aluminium enclosure
• Cover with locking screws
• Accessories bag
• Safety Instruction

Stock information temporarily unavailable.

€ 229.84

€ 229.84 Each (ex VAT)

€ 273.51

€ 273.51 Each (inc. VAT)

Rittal GA Series Die Cast Aluminium Wall Box, IP66, 232 mm x 202mm x 111mm

€ 229.84

€ 229.84 Each (ex VAT)

€ 273.51

€ 273.51 Each (inc. VAT)

Rittal GA Series Die Cast Aluminium Wall Box, IP66, 232 mm x 202mm x 111mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

232 mm

External Width

202mm

External Depth

111mm

Body Material

Die Cast Aluminium

Transparent Door

No

IP Rating

IP66

Gland Plate

No

Colour

RAL 7001

RAL Code

RAL 7001

Series

GA

IK Rating

IK08

Product details

GA Series Enclosures

The GE Series enclosures are grey (RAL 7001) powder coated and made from cast aluminium. Enclosures feature additional drilled and tapped holes for securing support rails or mounting plates. A lid is designed to be secured by captive screws for maximum security and the integrated seal guarantee high IP66 rating. The neoprene cord seal is oil, petrol and chemical resistant.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.

Features and Benefits:

• Cast Aluminium Body
• IP66 Waterproof Rating and IK08 Impact Protection Rating
• Powder Coated Grey Body (RAL 7001)
• Oil, Petrol & Chemical resistant neoprene cord seal

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.

What does IK means?

The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.

What is supplied?

• Cast aluminium enclosure
• Cover with locking screws
• Accessories bag
• Safety Instruction