E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal E-Box EB Series Steel Wall Box, IP66, 400 mm x 200 mm x 80mm

RS Stock No.: 516-9801Brand: RittalManufacturers Part No.: EB1547500
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

400 mm

External Width

200 mm

External Depth

80mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Grey

Series

E-Box EB

External Mounting Type

Wall-Mounting Holes

Internal Mounting Type

Panel

Fixing Kit

No

Country of Origin

Germany

Product details

E-Box EB2 series IP66 industrial enclosures

These enclosures ensure optimum protection, compact cabling and cable connections in small spaces.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.

Approvals

UL, TUV, CSA and Germanisher Lloyd

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rittal E-Box EB Series Steel Wall Box, IP66, 400 mm x 200 mm x 80mm

P.O.A.

Rittal E-Box EB Series Steel Wall Box, IP66, 400 mm x 200 mm x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

400 mm

External Width

200 mm

External Depth

80mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Grey

Series

E-Box EB

External Mounting Type

Wall-Mounting Holes

Internal Mounting Type

Panel

Fixing Kit

No

Country of Origin

Germany

Product details

E-Box EB2 series IP66 industrial enclosures

These enclosures ensure optimum protection, compact cabling and cable connections in small spaces.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.

Approvals

UL, TUV, CSA and Germanisher Lloyd

You may be interested in