Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HVAC Air Filter, 120 x 120mm, Chemical Fibre

RS Stock No.: 431-5924Brand: RittalManufacturers Part No.: SK3322700
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

Rittal

Dimensions

120 x 120mm

Thickness

12mm

Filter Material

Chemical Fibre

Length

120mm

Width

120mm

Country of Origin

Germany

Product details

SK Series Extra-flat filtered fan units

Fan units feature self-starting shaded pole motors (except 499-6416 , which features a capacitor motor).
Filtered fan unit housings are made of heat-resistant and self-extinguishing plastic, in accordance with UL 94-VO.
To switch from suction unit to blower, simply turn the fan unit by 180°.
Protection index:
- IP 54 with standard filter cartridge
- IP 55 with fine filter cartridge
- IP 56 with protective hood to protect against splashes

Approvals

UL and CSA

You may be interested in
Rittal SK Series Fan Filter, Chemical Fibre Filter, 120 x 120mm
€ 11.281Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

HVAC Air Filter, 120 x 120mm, Chemical Fibre

P.O.A.

HVAC Air Filter, 120 x 120mm, Chemical Fibre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rittal SK Series Fan Filter, Chemical Fibre Filter, 120 x 120mm
€ 11.281Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

Rittal

Dimensions

120 x 120mm

Thickness

12mm

Filter Material

Chemical Fibre

Length

120mm

Width

120mm

Country of Origin

Germany

Product details

SK Series Extra-flat filtered fan units

Fan units feature self-starting shaded pole motors (except 499-6416 , which features a capacitor motor).
Filtered fan unit housings are made of heat-resistant and self-extinguishing plastic, in accordance with UL 94-VO.
To switch from suction unit to blower, simply turn the fan unit by 180°.
Protection index:
- IP 54 with standard filter cartridge
- IP 55 with fine filter cartridge
- IP 56 with protective hood to protect against splashes

Approvals

UL and CSA

You may be interested in
Rittal SK Series Fan Filter, Chemical Fibre Filter, 120 x 120mm
€ 11.281Each (In a Bag of 5) (ex VAT)