Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Rittal WM Series Grey Carbon Steel Junction Box, IP66, 500 x 210 x 500mm

RS Stock No.: 860-4240Brand: RittalManufacturers Part No.: WM202008NC
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Rittal

Dimensions L x W x H

500 x 210 x 500mm

Material

Carbon Steel

Length

500mm

Width

210mm

Height

500mm

IP Rating

IP66

Colour

Grey

Series

WM

Product details

Rittal WM Series of Junction Box Enclosures & Accessories

The WM series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The WM series of junction boxes combine many of the advantages of Rittal’s proven AE and KL series enclosures, at an economical cost.

Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rittal WM Series Grey Carbon Steel Junction Box, IP66, 500 x 210 x 500mm

P.O.A.

Rittal WM Series Grey Carbon Steel Junction Box, IP66, 500 x 210 x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Dimensions L x W x H

500 x 210 x 500mm

Material

Carbon Steel

Length

500mm

Width

210mm

Height

500mm

IP Rating

IP66

Colour

Grey

Series

WM

Product details

Rittal WM Series of Junction Box Enclosures & Accessories

The WM series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The WM series of junction boxes combine many of the advantages of Rittal’s proven AE and KL series enclosures, at an economical cost.

Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection

You may be interested in