RND, RND 165 20A 250 V 50Hz, Chassis Mount EMI Filter, Quick Connect, Single Phase

RS Stock No.: 283-2341Brand: RNDManufacturers Part No.: RND 165-00031Distrelec Article No.: 30097299
View all in Power Line Filters

Technical Document

Specifications

Brand

RND

Maximum Current Rating

20A

Maximum Voltage Rating

250 V

Mounting Type

Chassis Mount

Termination Style

Quick Connect

Number of Phases

1

Series

RND 165

Operating Frequency

50Hz

Distrelec Product Id

30097299

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 20.88

€ 20.88 Each (ex VAT)

€ 24.85

€ 24.85 Each (inc. VAT)

RND, RND 165 20A 250 V 50Hz, Chassis Mount EMI Filter, Quick Connect, Single Phase

€ 20.88

€ 20.88 Each (ex VAT)

€ 24.85

€ 24.85 Each (inc. VAT)

RND, RND 165 20A 250 V 50Hz, Chassis Mount EMI Filter, Quick Connect, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Maximum Current Rating

20A

Maximum Voltage Rating

250 V

Mounting Type

Chassis Mount

Termination Style

Quick Connect

Number of Phases

1

Series

RND 165

Operating Frequency

50Hz

Distrelec Product Id

30097299

Country of Origin

China

You may be interested in