RND 6A, 250 V IEC Inlet Filter 3 Pole RND 165-00036, Faston 1 Fuse
RS Stock No.: 283-2342Brand: RNDManufacturers Part No.: RND 165-00036Distrelec Article No.: 30097384
Technical Document
Specifications
Brand
RNDSeries
RND 165
Number of Fuses
1
Switch Type
3 Pole
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V
Distrelec Product Id
30097384
Country of Origin
China
Stock information temporarily unavailable.
€ 25.69
€ 25.69 Each (ex VAT)
€ 30.57
€ 30.57 Each (inc. VAT)
RND 6A, 250 V IEC Inlet Filter 3 Pole RND 165-00036, Faston 1 Fuse
1
€ 25.69
€ 25.69 Each (ex VAT)
€ 30.57
€ 30.57 Each (inc. VAT)
RND 6A, 250 V IEC Inlet Filter 3 Pole RND 165-00036, Faston 1 Fuse
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSeries
RND 165
Number of Fuses
1
Switch Type
3 Pole
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V
Distrelec Product Id
30097384
Country of Origin
China