RND Straight Female 4 way M8 to Straight Connector & Cable, 2m

RS Stock No.: 283-2440Brand: RNDManufacturers Part No.: RND 205-01147Distrelec Article No.: 30164672
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RND

Series

RND 205

Cross Sectional Area

0.25 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

2m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Orientation

Straight

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RND Straight Female 4 way M8 to Straight Connector & Cable, 2m

P.O.A.

RND Straight Female 4 way M8 to Straight Connector & Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Series

RND 205

Cross Sectional Area

0.25 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

2m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Orientation

Straight

Country of Origin

China

You may be interested in