RND RND 210 Series Vandal Proof Push Button Switch, On-On, Panel Mount, 19mm Cutout, 2CO, 250V ac, IP65
Technical Document
Specifications
Brand
RNDSwitch Operation
On-On
Illuminated
No
Series
RND 210
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
2CO
Voltage Rating
250V ac
IP Rating
IP65
Manufacturer Part No.
RND 210-00415
Country of Origin
Taiwan, Province Of China
€ 34.77
€ 34.77 Each (ex VAT)
€ 41.38
€ 41.38 Each (inc. VAT)
1
€ 34.77
€ 34.77 Each (ex VAT)
€ 41.38
€ 41.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDSwitch Operation
On-On
Illuminated
No
Series
RND 210
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
2CO
Voltage Rating
250V ac
IP Rating
IP65
Manufacturer Part No.
RND 210-00415
Country of Origin
Taiwan, Province Of China