E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RND Panel Mount Slide Switch 1CO On-On 2 A, 5 A Slide

RS Stock No.: 283-2611Brand: RNDManufacturers Part No.: RND 210-00581Distrelec Article No.: 30152605
View all in Slide Switches

Technical Document

Specifications

Brand

RND

Contact Configuration

1CO

Mounting Type

Panel Mount

Switch Operation

On-On

Contact Current Rating

2 A, 5 A

Actuator Type

Slide

Distrelec Product Id

30152605

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RND Panel Mount Slide Switch 1CO On-On 2 A, 5 A Slide

P.O.A.

RND Panel Mount Slide Switch 1CO On-On 2 A, 5 A Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Contact Configuration

1CO

Mounting Type

Panel Mount

Switch Operation

On-On

Contact Current Rating

2 A, 5 A

Actuator Type

Slide

Distrelec Product Id

30152605

Country of Origin

Taiwan, Province Of China

You may be interested in