E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RND 360-00009, 50MHz Bench Oscilloscope, 2 Digital Channels

RS Stock No.: 283-2807Brand: RNDManufacturers Part No.: RND 360-00009Distrelec Article No.: 30311568
View all in Oscilloscopes

Technical Document

Specifications

Brand

RND

Bandwidth

50MHz

Number of Digital Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Screen Size

7in

Digital/Analogue

Digital

Display Type

Colour

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RND 360-00009, 50MHz Bench Oscilloscope, 2 Digital Channels

P.O.A.

RND 360-00009, 50MHz Bench Oscilloscope, 2 Digital Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Bandwidth

50MHz

Number of Digital Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Screen Size

7in

Digital/Analogue

Digital

Display Type

Colour

Country of Origin

China

You may be interested in