Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RND Axial Fan, 12 V dc, dc Operation, 9.25cfm, 1.8W, 150mA Max, 40 x 40 x 10mm

RS Stock No.: 283-3007Brand: RNDManufacturers Part No.: RND 460-00002Distrelec Article No.: 30098917
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

1.8W

Width

40mm

Depth

10mm

Maximum Current

150mA

Dimensions

40 x 40 x 10mm

Air Flow

9.25cfm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RND Axial Fan, 12 V dc, dc Operation, 9.25cfm, 1.8W, 150mA Max, 40 x 40 x 10mm

P.O.A.

RND Axial Fan, 12 V dc, dc Operation, 9.25cfm, 1.8W, 150mA Max, 40 x 40 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

1.8W

Width

40mm

Depth

10mm

Maximum Current

150mA

Dimensions

40 x 40 x 10mm

Air Flow

9.25cfm

Country of Origin

China