RND RND 465 Red Insulated Female Spade Connector, Blade receptacle, 6.3 x 0.8mm Tab Size
RS Stock No.: 283-3077Brand: RNDManufacturers Part No.: RND 465-00501Distrelec Article No.: 30110283
Technical Document
Specifications
Brand
RNDSpade Connector Type
Receptacle
Type
Blade receptacle
Series
RND 465
Gender
Female
Tab Size
6.3 x 0.8mm
Tab Width
6.3mm
Tab Thickness
0.8mm
Insulation
Insulated
Colour
Red
Country of Origin
China
You may be interested in
RS PRO Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²Brand: RS PRO
€ 0.274Each (In a Pack of 100) (ex VAT)
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND RND 465 Red Insulated Female Spade Connector, Blade receptacle, 6.3 x 0.8mm Tab Size
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND RND 465 Red Insulated Female Spade Connector, Blade receptacle, 6.3 x 0.8mm Tab Size
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
You may be interested in
RS PRO Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²Brand: RS PRO
€ 0.274Each (In a Pack of 100) (ex VAT)
Technical Document
Specifications
Brand
RNDSpade Connector Type
Receptacle
Type
Blade receptacle
Series
RND 465
Gender
Female
Tab Size
6.3 x 0.8mm
Tab Width
6.3mm
Tab Thickness
0.8mm
Insulation
Insulated
Colour
Red
Country of Origin
China
You may be interested in
RS PRO Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²Brand: RS PRO
€ 0.274Each (In a Pack of 100) (ex VAT)