RND, RND 465 Insulated Bootlace Ferrule, 18mm Pin Length, 2.2mm Pin Diameter, Blue
RS Stock No.: 283-3097Brand: RNDManufacturers Part No.: RND 465-00539Distrelec Article No.: 30110318
Technical Document
Specifications
Brand
RNDPin Diameter
2.2mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Blue
Pin Length
18mm
Insulation
Yes
Series
RND 465
Distrelec Product Id
30110318
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, BlueBrand: RS PRO
€ 0.06Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 18mm Pin Length, 2.2mm Pin Diameter, Blue
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND, RND 465 Insulated Bootlace Ferrule, 18mm Pin Length, 2.2mm Pin Diameter, Blue
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, BlueBrand: RS PRO
€ 0.06Each (In a Bag of 100) (ex VAT)
Technical Document
Specifications
Brand
RNDPin Diameter
2.2mm
Insulation Material
Polyamide
Number of Entries
1
Colour
Blue
Pin Length
18mm
Insulation
Yes
Series
RND 465
Distrelec Product Id
30110318
Country of Origin
China
You may be interested in
RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, BlueBrand: RS PRO
€ 0.06Each (In a Bag of 100) (ex VAT)