E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RND, RND 465 Insulated Ring Terminal, #4mm Stud Size, Red

RS Stock No.: 283-3129Brand: RNDManufacturers Part No.: RND 465-00624Distrelec Article No.: 30110402
View all in Ring Terminals

Technical Document

Specifications

Brand

RND

Series

RND 465

Series Number

465

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

3.2mm

Outer Ring Diameter

5.5mm

Stud Size

#4mm

Colour

Red

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RND, RND 465 Insulated Ring Terminal, #4mm Stud Size, Red

P.O.A.

Each (In a Pack of 100) (ex VAT)

RND, RND 465 Insulated Ring Terminal, #4mm Stud Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Series

RND 465

Series Number

465

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

3.2mm

Outer Ring Diameter

5.5mm

Stud Size

#4mm

Colour

Red

Country of Origin

China

You may be interested in