E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RND 153 mm Plastic Modelling Cutter Craft Knife Set

RS Stock No.: 490-378Brand: RNDManufacturers Part No.: RND 550-00216
View all in Scalpels & Craft Knives

Technical Document

Specifications

Brand

RND

Knife Type

Craft Knife

Type

Plastic Modelling Cutter

Number of Pieces

7

Blade Shape

Flat

Handle Material

Rubberised Soft Grip

Overall Length

153 mm

Number of Blades

6

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RND 153 mm Plastic Modelling Cutter Craft Knife Set

P.O.A.

RND 153 mm Plastic Modelling Cutter Craft Knife Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Knife Type

Craft Knife

Type

Plastic Modelling Cutter

Number of Pieces

7

Blade Shape

Flat

Handle Material

Rubberised Soft Grip

Overall Length

153 mm

Number of Blades

6

Country of Origin

China