RND RND 550-00403 Pliers, 225 mm Overall, Angled Tip
Technical Document
Specifications
Brand
RNDPlier Type
Locking Pliers
Number of Pieces
1
Cutting Capacity
50 mm
Overall Length
225 mm
Tip Style
Angled
Material
Chrome Vanadium Steel
ESD Safe
No
Model Number
RND 550-00403
Country of Origin
China
€ 6.34
€ 6.34 Each (ex VAT)
€ 7.54
€ 7.54 Each (inc. VAT)
RND RND 550-00403 Pliers, 225 mm Overall, Angled Tip
1
€ 6.34
€ 6.34 Each (ex VAT)
€ 7.54
€ 7.54 Each (inc. VAT)
RND RND 550-00403 Pliers, 225 mm Overall, Angled Tip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDPlier Type
Locking Pliers
Number of Pieces
1
Cutting Capacity
50 mm
Overall Length
225 mm
Tip Style
Angled
Material
Chrome Vanadium Steel
ESD Safe
No
Model Number
RND 550-00403
Country of Origin
China