RND RND 550-00441 Pliers, 200 mm Overall, Angled Tip, VDE/1000V

RS Stock No.: 492-485Brand: RNDManufacturers Part No.: RND 550-00441
View all in Pliers

Technical Document

Specifications

Brand

RND

Plier Type

Bent Nose Plier

Number of Pieces

1

Cutting Capacity

2.8 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

ESD Safe

No

Tip Style

Angled

Material

Chrome Plated Steel

Model Number

RND 550-00441

Country of Origin

Germany

You may be interested in

€ 30.91

€ 30.91 Each (ex VAT)

€ 36.78

€ 36.78 Each (inc. VAT)

RND RND 550-00441 Pliers, 200 mm Overall, Angled Tip, VDE/1000V

€ 30.91

€ 30.91 Each (ex VAT)

€ 36.78

€ 36.78 Each (inc. VAT)

RND RND 550-00441 Pliers, 200 mm Overall, Angled Tip, VDE/1000V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RND

Plier Type

Bent Nose Plier

Number of Pieces

1

Cutting Capacity

2.8 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

ESD Safe

No

Tip Style

Angled

Material

Chrome Plated Steel

Model Number

RND 550-00441

Country of Origin

Germany

You may be interested in