E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RND RND 560-00155 Analogue Soldering Station 80W, 230V 400°C

RS Stock No.: 492-185Brand: RNDManufacturers Part No.: RND 560-00294
View all in Soldering Stations

Technical Document

Specifications

Model Number

RND 560-00155

Plug Type

Schuko CEE 7/7

Wattage

80W

Primary Application Category

Soldering

Input Voltage

230V

Output Power

80W

Maximum Operating Temperature

400°C

Display Type

Analogue

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RND RND 560-00155 Analogue Soldering Station 80W, 230V 400°C

P.O.A.

RND RND 560-00155 Analogue Soldering Station 80W, 230V 400°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

RND 560-00155

Plug Type

Schuko CEE 7/7

Wattage

80W

Primary Application Category

Soldering

Input Voltage

230V

Output Power

80W

Maximum Operating Temperature

400°C

Display Type

Analogue

Country of Origin

China