Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RND Polyamide Spacer for 2.54mm PCB Hole

RS Stock No.: 490-272Brand: RNDManufacturers Part No.: RND 610-00046
View all in PCB Spacers

Technical Document

Specifications

Brand

RND

Type

Spacer

Body Height

9.5mm

Chassis Thickness

1.63mm

PCB Hole Diameter

2.54mm

Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

1 Pack of 1 (ex VAT)

RND Polyamide Spacer for 2.54mm PCB Hole

P.O.A.

1 Pack of 1 (ex VAT)

RND Polyamide Spacer for 2.54mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Type

Spacer

Body Height

9.5mm

Chassis Thickness

1.63mm

PCB Hole Diameter

2.54mm

Material

Polyamide

Country of Origin

Germany