RND 610-00104, 9mm High Polyamide Snap Rivet Support for 4.1mm PCB Hole, 4 x 7mm Base
Technical Document
Specifications
Brand
RNDOverall Height
9mm
PCB Support Type
Snap Rivet Support
Body Height
9mm
Support Base Dimensions
4 x 7mm
PCB Hole Diameter
4.1mm
PCB Thickness
4.5mm
Material
Polyamide
Country of Origin
China
Stock information temporarily unavailable.
€ 6.50
€ 0.13 1 Pack of 1 (ex VAT)
€ 7.74
€ 0.155 1 Pack of 1 (inc. VAT)
RND 610-00104, 9mm High Polyamide Snap Rivet Support for 4.1mm PCB Hole, 4 x 7mm Base
50
€ 6.50
€ 0.13 1 Pack of 1 (ex VAT)
€ 7.74
€ 0.155 1 Pack of 1 (inc. VAT)
RND 610-00104, 9mm High Polyamide Snap Rivet Support for 4.1mm PCB Hole, 4 x 7mm Base
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | € 0.13 | € 6.50 |
500 - 2450 | € 0.13 | € 6.50 |
2500 - 4950 | € 0.13 | € 6.50 |
5000+ | € 0.10 | € 5.00 |
Technical Document
Specifications
Brand
RNDOverall Height
9mm
PCB Support Type
Snap Rivet Support
Body Height
9mm
Support Base Dimensions
4 x 7mm
PCB Hole Diameter
4.1mm
PCB Thickness
4.5mm
Material
Polyamide
Country of Origin
China