RND 610-00236, Polyamide PCB Support for 3.18mm PCB Hole, 7.9mm Base

RS Stock No.: 490-631Brand: RNDManufacturers Part No.: RND 610-00236
View all in PCB Supports

Technical Document

Specifications

Brand

RND

Overall Height

7.9mm

PCB Support Type

Support Post

Support Base Dimensions

7.9mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

RND 610-00236, Polyamide PCB Support for 3.18mm PCB Hole, 7.9mm Base

P.O.A.

Each (In a Pack of 50) (ex VAT)

RND 610-00236, Polyamide PCB Support for 3.18mm PCB Hole, 7.9mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Overall Height

7.9mm

PCB Support Type

Support Post

Support Base Dimensions

7.9mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Polyamide

Country of Origin

Germany