Technical Document
Specifications
Brand
RobustelNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
R2000 Dual
Wireless Connectivity
4G, WiFi
Network Speed
10/100Mbit/s
Wireless Data Rate
150Mbit/s
WiFi Band
2.4GHz
Number of LAN Ports
4
Security Protocols
WEP, WPA, WPA2
Dimensions
145 x 130 x 46mm
Weight
750g
Depth
130mm
Width
145mm
Height
46mm
Country of Origin
China
€ 861.92
€ 861.92 Each (ex VAT)
€ 1,025.68
€ 1,025.68 Each (inc. VAT)
1
€ 861.92
€ 861.92 Each (ex VAT)
€ 1,025.68
€ 1,025.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 861.92 |
5+ | € 831.43 |
Technical Document
Specifications
Brand
RobustelNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
R2000 Dual
Wireless Connectivity
4G, WiFi
Network Speed
10/100Mbit/s
Wireless Data Rate
150Mbit/s
WiFi Band
2.4GHz
Number of LAN Ports
4
Security Protocols
WEP, WPA, WPA2
Dimensions
145 x 130 x 46mm
Weight
750g
Depth
130mm
Width
145mm
Height
46mm
Country of Origin
China