Robustel Industrial Gateway

RS Stock No.: 193-5619Brand: RobustelManufacturers Part No.: B033702
brand-logo
View all in IoT Gateways

Technical Document

Specifications

Modem Type

EDGE, FDD LTE, GPRS, GSM, HSDPA, HSPA+, HSUPA, TDD LTE, UMTS, WCDMA

Connection Type

DI/DO, RS232, RS485

Nominal Supply Voltage

9 V → 36V dc

Supported Frequency Bands

850 MHz, 900 MHz, 1800 MHz, 1900 MHz

Weight

106g

Depth

75mm

Height

28.5mm

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

9V dc

Width

85mm

Country of Origin

China

Stock information temporarily unavailable.

€ 428.14

€ 428.14 Each (ex VAT)

€ 509.49

€ 509.49 Each (inc. VAT)

Robustel Industrial Gateway

€ 428.14

€ 428.14 Each (ex VAT)

€ 509.49

€ 509.49 Each (inc. VAT)

Robustel Industrial Gateway
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 428.14
5+€ 404.28

Technical Document

Specifications

Modem Type

EDGE, FDD LTE, GPRS, GSM, HSDPA, HSPA+, HSUPA, TDD LTE, UMTS, WCDMA

Connection Type

DI/DO, RS232, RS485

Nominal Supply Voltage

9 V → 36V dc

Supported Frequency Bands

850 MHz, 900 MHz, 1800 MHz, 1900 MHz

Weight

106g

Depth

75mm

Height

28.5mm

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

9V dc

Width

85mm

Country of Origin

China