E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Robustel R3000 Lite, 1 Ports

RS Stock No.: 193-5612Brand: RobustelManufacturers Part No.: R3000L
brand-logo
View all in Routers

Technical Document

Specifications

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

R3000 Lite

Network Speed

10/100Mbit/s

Number of LAN Ports

1

Dimensions

105 x 98 x 29.5mm

Weight

305g

Depth

98mm

Width

105mm

Height

29.5mm

Country of Origin

China

Stock information temporarily unavailable.

€ 470.12

€ 470.12 Each (ex VAT)

€ 559.44

€ 559.44 Each (inc. VAT)

Robustel R3000 Lite, 1 Ports

€ 470.12

€ 470.12 Each (ex VAT)

€ 559.44

€ 559.44 Each (inc. VAT)

Robustel R3000 Lite, 1 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 470.12
5+€ 453.46

Technical Document

Specifications

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

R3000 Lite

Network Speed

10/100Mbit/s

Number of LAN Ports

1

Dimensions

105 x 98 x 29.5mm

Weight

305g

Depth

98mm

Width

105mm

Height

29.5mm

Country of Origin

China