Polished Brass Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm

RS Stock No.: 423-7133Brand: ROCAManufacturers Part No.: 44 34 25
View all in Hinges

Technical Document

Specifications

Brand

ROCA

Material

Brass

Hinge Type

Butt Hinge

Length

50mm

Width

40mm

Thickness

1.2mm

Fixing Method

Screw

Fixing Hole Size

4.5mm

You may be interested in
ROCA Stainless Steel Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm
€ 11.674Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Polished Brass Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Polished Brass Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ROCA Stainless Steel Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm
€ 11.674Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

ROCA

Material

Brass

Hinge Type

Butt Hinge

Length

50mm

Width

40mm

Thickness

1.2mm

Fixing Method

Screw

Fixing Hole Size

4.5mm

You may be interested in
ROCA Stainless Steel Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm
€ 11.674Each (In a Pack of 2) (ex VAT)