E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rocol Mineral Oil Grease 5 kg

RS Stock No.: 330-6058Brand: RocolManufacturers Part No.: 12606
brand-logo
View all in Greases

Technical Document

Specifications

Brand

Rocol

Grease Type

Mineral Oil

Product Form

Paste

Package Type

Tin

Package Size

5 kg

NGLI Grade

1

Colour

Blue

Viscosity

17 (100°C) cSt, 180 (40°C) cSt

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-30°C

Country of Origin

United Kingdom

Product details

Sapphire 1

Long-life multi-purpose bearing grease
For the lubrication of all types of ball, roller and plain bearings
Effective where remote greasing points or automatic lubrication systems are used
Superior load carrying, water and wear resistance

Bearing Grease

All products are water resistant.

Stock information temporarily unavailable.

P.O.A.

Rocol Mineral Oil Grease 5 kg

P.O.A.

Rocol Mineral Oil Grease 5 kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rocol

Grease Type

Mineral Oil

Product Form

Paste

Package Type

Tin

Package Size

5 kg

NGLI Grade

1

Colour

Blue

Viscosity

17 (100°C) cSt, 180 (40°C) cSt

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-30°C

Country of Origin

United Kingdom

Product details

Sapphire 1

Long-life multi-purpose bearing grease
For the lubrication of all types of ball, roller and plain bearings
Effective where remote greasing points or automatic lubrication systems are used
Superior load carrying, water and wear resistance

Bearing Grease

All products are water resistant.