E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rocol Foodlube® Hi-Power 22 Oil Lubricant 5 L Can,Food Safe

RS Stock No.: 448-1330Brand: RocolManufacturers Part No.: 15796
brand-logo
View all in Lubricants

Technical Document

Specifications

Brand

Rocol

Trade Name

Foodlube® Hi-Power 22

Lubricant Type

PFAS Free

Package Type

Can

Package Size

5 L

Food Processing Safe

Yes

Application

Airlines, Compressors, Hydraulics

Type

Multipurpose Lubricant

Country of Origin

United Kingdom

Product details

Foodlube Hi-Power - Hydraulic, compressor & airline oils - ISO VG 22, 32, 46, 68, 100

ROCOL® FOODLUBE Hi-Power oils are high performance hydraulic, compressor and airline lubricants. Available in viscosity grades: ISO VG 22,
32, 46, 68, 100.
The non-toxic properties of the FOODLUBE HIPOWER range make it ideal for use in food,pharmaceutical and other clean environments where NSF H1 lubricants are required.

Features and Benefits

For use in hydraulic, air compressor and airline systems
Unique L-CO system, reduces carry over
Enhanced oxidation stability
Extremely low sludge and varnish build up
Minimal foaming
Temperature range -20°C to +100°C
All formulated using FDA ingredients
USDA Category: NSF H1

Applications and Industries

Hydraulic systems
Compressors
Airlines
Vacuum pumps
Low temperature chains
Gearboxes

You may be interested in
I.C. MC33464N-45CTR
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 439.37

€ 439.37 Each (ex VAT)

€ 522.85

€ 522.85 Each (inc. VAT)

Rocol Foodlube® Hi-Power 22 Oil Lubricant 5 L Can,Food Safe

€ 439.37

€ 439.37 Each (ex VAT)

€ 522.85

€ 522.85 Each (inc. VAT)

Rocol Foodlube® Hi-Power 22 Oil Lubricant 5 L Can,Food Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 439.37
6 - 14€ 428.30
15+€ 425.74
You may be interested in
I.C. MC33464N-45CTR
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Rocol

Trade Name

Foodlube® Hi-Power 22

Lubricant Type

PFAS Free

Package Type

Can

Package Size

5 L

Food Processing Safe

Yes

Application

Airlines, Compressors, Hydraulics

Type

Multipurpose Lubricant

Country of Origin

United Kingdom

Product details

Foodlube Hi-Power - Hydraulic, compressor & airline oils - ISO VG 22, 32, 46, 68, 100

ROCOL® FOODLUBE Hi-Power oils are high performance hydraulic, compressor and airline lubricants. Available in viscosity grades: ISO VG 22,
32, 46, 68, 100.
The non-toxic properties of the FOODLUBE HIPOWER range make it ideal for use in food,pharmaceutical and other clean environments where NSF H1 lubricants are required.

Features and Benefits

For use in hydraulic, air compressor and airline systems
Unique L-CO system, reduces carry over
Enhanced oxidation stability
Extremely low sludge and varnish build up
Minimal foaming
Temperature range -20°C to +100°C
All formulated using FDA ingredients
USDA Category: NSF H1

Applications and Industries

Hydraulic systems
Compressors
Airlines
Vacuum pumps
Low temperature chains
Gearboxes

You may be interested in
I.C. MC33464N-45CTR
P.O.A.Each (ex VAT)