Technical Document
Specifications
Brand
RocolTrade Name
Biogen Wireshield®
Lubricant Type
Graphite
Package Type
Pail
Package Size
18 kg
Food Processing Safe
No
Category
Corrosion Protection
Application
Multi-purpose
Type
Multipurpose Lubricant
Country of Origin
United Kingdom
Product details
Biogen Wireshield® - Wire Rope Lubricant
This high-performance wire rope lubricant from Rocol offers industry-leading corrosion protection in a large 18 kg drum for larger applications.
Features and Benefits
Ecolabel certified and VGP compliant – product is biodegradable with minimal eco-toxicity
Can be used at a wide temperature range from -50°C to 180°C
Non-tacky film prevents any dust or dirt build up and resists water wash-off
Great lubricating properties for reduced wear on wires and wire strands to help maximise service life
Remains highly stable in the presence of salt water and provides protection even when exposed to sea water over extended time periods
Applications
All types of wire ropes
Winches
Hoists
Large chains
Open gears
Approved for use with Mastro High Pressure Wire Rope Lubricator, Viper and Corelube wire rope lubricant applicators
Slideway Lubricant Spray
Specially designed to overcome stickslip phenomena and provide smooth and precise movement of machine tool slideways, collets and chucks.
The extreme pressure agents and anti-wear additives reduce wear, while the adhesive qualities of the lubricant reduce draining to a minimum, ensuring effective performance over a long period of time.
€ 1,050.20
€ 1,050.20 Each (ex VAT)
€ 1,249.74
€ 1,249.74 Each (inc. VAT)
1
€ 1,050.20
€ 1,050.20 Each (ex VAT)
€ 1,249.74
€ 1,249.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 1,050.20 |
6 - 14 | € 990.63 |
15+ | € 938.53 |
Technical Document
Specifications
Brand
RocolTrade Name
Biogen Wireshield®
Lubricant Type
Graphite
Package Type
Pail
Package Size
18 kg
Food Processing Safe
No
Category
Corrosion Protection
Application
Multi-purpose
Type
Multipurpose Lubricant
Country of Origin
United Kingdom
Product details
Biogen Wireshield® - Wire Rope Lubricant
This high-performance wire rope lubricant from Rocol offers industry-leading corrosion protection in a large 18 kg drum for larger applications.
Features and Benefits
Ecolabel certified and VGP compliant – product is biodegradable with minimal eco-toxicity
Can be used at a wide temperature range from -50°C to 180°C
Non-tacky film prevents any dust or dirt build up and resists water wash-off
Great lubricating properties for reduced wear on wires and wire strands to help maximise service life
Remains highly stable in the presence of salt water and provides protection even when exposed to sea water over extended time periods
Applications
All types of wire ropes
Winches
Hoists
Large chains
Open gears
Approved for use with Mastro High Pressure Wire Rope Lubricator, Viper and Corelube wire rope lubricant applicators
Slideway Lubricant Spray
Specially designed to overcome stickslip phenomena and provide smooth and precise movement of machine tool slideways, collets and chucks.
The extreme pressure agents and anti-wear additives reduce wear, while the adhesive qualities of the lubricant reduce draining to a minimum, ensuring effective performance over a long period of time.