Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Rohde & Schwarz R&S NPA701 DC Power Analyzer, 1-Phase, 20A Max, 600V Max

RS Stock No.: 136-065Brand: Rohde & SchwarzManufacturers Part No.: NPA701
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Absolute Maximum Current Measurement

20A

Absolute Maximum Power Measurement

12kW

Number of Phases

1

Maximum Voltage

600V

Model Number p

R&S NPA701

Model Number (p)

R&S NPA701

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 6,392.10

€ 6,392.10 Each (ex VAT)

€ 7,606.60

€ 7,606.60 Each (inc. VAT)

Rohde & Schwarz R&S NPA701 DC Power Analyzer, 1-Phase, 20A Max, 600V Max

€ 6,392.10

€ 6,392.10 Each (ex VAT)

€ 7,606.60

€ 7,606.60 Each (inc. VAT)

Rohde & Schwarz R&S NPA701 DC Power Analyzer, 1-Phase, 20A Max, 600V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Current Measurement

20A

Absolute Maximum Power Measurement

12kW

Number of Phases

1

Maximum Voltage

600V

Model Number p

R&S NPA701

Model Number (p)

R&S NPA701

Country of Origin

Malaysia