Rohde & Schwarz RT-ZI11 Oscilloscope Probe, Voltage Type, 500MHz, 100:1, BNC Connector

RS Stock No.: 125-9488Brand: Rohde & SchwarzManufacturers Part No.: RT-ZI11
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

100:1

Bandwidth

500MHz

Maximum Common Mode Input Voltage

3.54kV

Connector Type

BNC

Model Number p

RT-ZI11

Model Number (p)

RT-ZI11

Number of Probes

1

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600 V

Country of Origin

Germany

Product details

RT-ZI11 High Voltage Isolated Probe, 500 MHz

Probe interface: BNC, 1 MΩ, isolated.
Suitable for use with the ScopeRider RTH1002 (125-9462) and RTH1004 (125-9463) handheld digital oscilloscopes.

Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System

You may be interested in
Stock information temporarily unavailable.

€ 889.07

€ 889.07 Each (ex VAT)

€ 1,057.99

€ 1,057.99 Each (inc. VAT)

Rohde & Schwarz RT-ZI11 Oscilloscope Probe, Voltage Type, 500MHz, 100:1, BNC Connector

€ 889.07

€ 889.07 Each (ex VAT)

€ 1,057.99

€ 1,057.99 Each (inc. VAT)

Rohde & Schwarz RT-ZI11 Oscilloscope Probe, Voltage Type, 500MHz, 100:1, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Probe Type

Voltage

Attenuation

100:1

Bandwidth

500MHz

Maximum Common Mode Input Voltage

3.54kV

Connector Type

BNC

Model Number p

RT-ZI11

Model Number (p)

RT-ZI11

Number of Probes

1

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600 V

Country of Origin

Germany

Product details

RT-ZI11 High Voltage Isolated Probe, 500 MHz

Probe interface: BNC, 1 MΩ, isolated.
Suitable for use with the ScopeRider RTH1002 (125-9462) and RTH1004 (125-9463) handheld digital oscilloscopes.

Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System

You may be interested in