Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Rohde & Schwarz RT-Z Series RT-ZP03 Oscilloscope Probe, Passive Type, >300MHz, 1:1, 1:10, BNC Connector

RS Stock No.: 144-8208Brand: Rohde & SchwarzManufacturers Part No.: RT-ZP03
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Passive

Attenuation

1:1, 1:10

Bandwidth

>300MHz

Connector Type

BNC

Model Number p

RT-ZP03

Number of Probes

1

Series

RT-Z

Rise Time

1.15 ns, 35ns

Country of Origin

China

Product details

R&S RT-ZP03 and ZP05 Passive Probes

Passive probes are standard accessories for Rohde & Schwarz oscilloscopes. They automatically detect the attenuation factor, and their springloaded tips make them precise to use.

Choice:

Passive probe 1:1 (10MHz) 10:1 (300MHz) - RT-ZP03 RS 144-8208
Passive probe 10:1 (500MHz) double pack - RT-ZP05 RS 144-8209

Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System

Stock information temporarily unavailable.

P.O.A.

Rohde & Schwarz RT-Z Series RT-ZP03 Oscilloscope Probe, Passive Type, >300MHz, 1:1, 1:10, BNC Connector

P.O.A.

Rohde & Schwarz RT-Z Series RT-ZP03 Oscilloscope Probe, Passive Type, >300MHz, 1:1, 1:10, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Passive

Attenuation

1:1, 1:10

Bandwidth

>300MHz

Connector Type

BNC

Model Number p

RT-ZP03

Number of Probes

1

Series

RT-Z

Rise Time

1.15 ns, 35ns

Country of Origin

China

Product details

R&S RT-ZP03 and ZP05 Passive Probes

Passive probes are standard accessories for Rohde & Schwarz oscilloscopes. They automatically detect the attenuation factor, and their springloaded tips make them precise to use.

Choice:

Passive probe 1:1 (10MHz) 10:1 (300MHz) - RT-ZP03 RS 144-8208
Passive probe 10:1 (500MHz) double pack - RT-ZP05 RS 144-8209

Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System