Rohde & Schwarz RTC-BNDL RTC1000 Series, 300MHz Bench Oscilloscope Bundle, 2 Analogue Channels

RS Stock No.: 250-3878Brand: Rohde & SchwarzManufacturers Part No.: RTC-BNDLDistrelec Article No.: 30319413
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

300MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Sampling

Series

RTC1000

Digital/Analogue

Analogue, Digital

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 3,217.59

€ 3,217.59 Each (ex VAT)

€ 3,828.93

€ 3,828.93 Each (inc. VAT)

Rohde & Schwarz RTC-BNDL RTC1000 Series, 300MHz Bench Oscilloscope Bundle, 2 Analogue Channels

Calibration type

€ 3,217.59

€ 3,217.59 Each (ex VAT)

€ 3,828.93

€ 3,828.93 Each (inc. VAT)

Rohde & Schwarz RTC-BNDL RTC1000 Series, 300MHz Bench Oscilloscope Bundle, 2 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

300MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Sampling

Series

RTC1000

Digital/Analogue

Analogue, Digital

Country of Origin

Czech Republic