Rohde & Schwarz RTC1002 RTC1000 Series, 70MHz Bench Oscilloscope, 2 Analogue Channels

Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
70MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
2 Gsps
Screen Size
6.5in
Series
RTC1000
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
1.7kg
Plug Type
Type A - North American/Japanese 2-blade, Type B - North American 3-pin
Dimensions
285 x 140 x 175mm
Vertical Resolution
8 bit, 16 bit
Maximum Time Base
100s/div
Minimum Time Base
1ns/div
Rise Time
5ns
Display Type
VGA Colour
Country of Origin
Czech Republic
€ 2,073.13
€ 2,073.13 Each (ex VAT)
€ 2,467.02
€ 2,467.02 Each (inc. VAT)
Calibration type
No Calibration
1
€ 2,073.13
€ 2,073.13 Each (ex VAT)
€ 2,467.02
€ 2,467.02 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
70MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
2 Gsps
Screen Size
6.5in
Series
RTC1000
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
1.7kg
Plug Type
Type A - North American/Japanese 2-blade, Type B - North American 3-pin
Dimensions
285 x 140 x 175mm
Vertical Resolution
8 bit, 16 bit
Maximum Time Base
100s/div
Minimum Time Base
1ns/div
Rise Time
5ns
Display Type
VGA Colour
Country of Origin
Czech Republic