Hazardous Product

Rohde & Schwarz ZVH4 Handheld 100 → 3.6GHz Vector Network Analyzer

RS Stock No.: 230-7773Brand: Rohde & SchwarzManufacturers Part No.: ZVH4
brand-logo
View all in Vector Network Analysers

Technical Document

Specifications

Form Factor

Handheld

Frequency Range

100 → 3.6GHz

Dynamic Range

6

Number of Test Ports

2

Test Port Connector Type

N Type Female

Country of Origin

Netherlands

Stock information temporarily unavailable.

€ 14,474.97

€ 14,474.97 Each (ex VAT)

€ 17,225.21

€ 17,225.21 Each (inc. VAT)

Rohde & Schwarz ZVH4 Handheld 100 → 3.6GHz Vector Network Analyzer

€ 14,474.97

€ 14,474.97 Each (ex VAT)

€ 17,225.21

€ 17,225.21 Each (inc. VAT)

Rohde & Schwarz ZVH4 Handheld 100 → 3.6GHz Vector Network Analyzer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Form Factor

Handheld

Frequency Range

100 → 3.6GHz

Dynamic Range

6

Number of Test Ports

2

Test Port Connector Type

N Type Female

Country of Origin

Netherlands