Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ROHM BD4269UEFJ-CE2 Linear Voltage, Voltage Regulator 300mA, 5 V

RS Stock No.: 246-3808Brand: ROHMManufacturers Part No.: BD4269UEFJ-CE2
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

ROHM

Regulator Function

LDO

Maximum Output Current

300mA

Regulator Type

Linear Voltage

Output Voltage

5 V

Line Regulation

30 mV

Accuracy

±3%

Load Regulation

30 %/mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.31

€ 1.31 Each (ex VAT)

€ 1.56

€ 1.56 Each (inc. VAT)

ROHM BD4269UEFJ-CE2 Linear Voltage, Voltage Regulator 300mA, 5 V
Select packaging type

€ 1.31

€ 1.31 Each (ex VAT)

€ 1.56

€ 1.56 Each (inc. VAT)

ROHM BD4269UEFJ-CE2 Linear Voltage, Voltage Regulator 300mA, 5 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 1.31
50 - 99€ 1.25
100 - 249€ 1.20
250 - 999€ 1.15
1000+€ 1.04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Regulator Function

LDO

Maximum Output Current

300mA

Regulator Type

Linear Voltage

Output Voltage

5 V

Line Regulation

30 mV

Accuracy

±3%

Load Regulation

30 %/mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more