ROHM BD900N1G-CTR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1 → 18 V

RS Stock No.: 255-7689Brand: ROHMManufacturers Part No.: BD900N1G-CTR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

ROHM

Regulator Function

Buck Regulator

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

1 → 18 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

±2.0%

Load Regulation

0.1 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,340.00

€ 0.78 Each (On a Reel of 3000) (ex VAT)

€ 2,784.60

€ 0.928 Each (On a Reel of 3000) (inc. VAT)

ROHM BD900N1G-CTR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1 → 18 V

€ 2,340.00

€ 0.78 Each (On a Reel of 3000) (ex VAT)

€ 2,784.60

€ 0.928 Each (On a Reel of 3000) (inc. VAT)

ROHM BD900N1G-CTR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1 → 18 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Regulator Function

Buck Regulator

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

1 → 18 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

±2.0%

Load Regulation

0.1 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more