ROHM, AC-DC Converter 900μA, 8.6 → 30 V 16-Pin, SSOP-A20_16A BM2QH0A13FS-ZE2

RS Stock No.: 331-063Brand: ROHMManufacturers Part No.: BM2QH0A13FS-ZE2
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Brand

ROHM

Maximum Input Voltage

84.6 V

Maximum Output Voltage

13 V

Mounting Type

Surface Mount

Pin Count

16

Maximum Output Current

900µA

Dimensions

8.7 x 7.8 x 1mm

Package Type

SSOP-A20_16A

Output Voltage Range

8.6 → 30 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.60

€ 3.52 Each (Supplied as a Tape) (ex VAT)

€ 20.94

€ 4.189 Each (Supplied as a Tape) (inc. VAT)

ROHM, AC-DC Converter 900μA, 8.6 → 30 V 16-Pin, SSOP-A20_16A BM2QH0A13FS-ZE2
Select packaging type

€ 17.60

€ 3.52 Each (Supplied as a Tape) (ex VAT)

€ 20.94

€ 4.189 Each (Supplied as a Tape) (inc. VAT)

ROHM, AC-DC Converter 900μA, 8.6 → 30 V 16-Pin, SSOP-A20_16A BM2QH0A13FS-ZE2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45€ 3.52€ 17.60
50 - 95€ 3.39€ 16.95
100+€ 3.18€ 15.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Maximum Input Voltage

84.6 V

Maximum Output Voltage

13 V

Mounting Type

Surface Mount

Pin Count

16

Maximum Output Current

900µA

Dimensions

8.7 x 7.8 x 1mm

Package Type

SSOP-A20_16A

Output Voltage Range

8.6 → 30 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more