E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ROHM BR24G1MF-5AE2, 1Mbit EEPROM Chip 8-Pin SOP8 I2C

RS Stock No.: 264-859Brand: ROHMManufacturers Part No.: BR24G1MF-5AE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

1Mbit

Interface Type

I2C

Package Type

SOP8

Mounting Type

Surface

Pin Count

8

Stock information temporarily unavailable.

€ 11.35

€ 2.27 Each (Supplied as a Tape) (ex VAT)

€ 13.51

€ 2.701 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24G1MF-5AE2, 1Mbit EEPROM Chip 8-Pin SOP8 I2C

€ 11.35

€ 2.27 Each (Supplied as a Tape) (ex VAT)

€ 13.51

€ 2.701 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24G1MF-5AE2, 1Mbit EEPROM Chip 8-Pin SOP8 I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45€ 2.27€ 11.35
50 - 95€ 2.19€ 10.95
100 - 495€ 2.06€ 10.30
500 - 995€ 1.91€ 9.55
1000+€ 1.88€ 9.40

Technical Document

Specifications

Brand

ROHM

Memory Size

1Mbit

Interface Type

I2C

Package Type

SOP8

Mounting Type

Surface

Pin Count

8