ROHM BR24H04FJ-5ACE2, 4kbit EEPROM Chip 8-Pin SOP-J8 I2C

RS Stock No.: 264-622Brand: ROHMManufacturers Part No.: BR24H04FJ-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

4kbit

Interface Type

I2C

Package Type

SOP-J8

Mounting Type

Surface

Pin Count

8

Stock information temporarily unavailable.

€ 7.60

€ 0.76 Each (Supplied as a Tape) (ex VAT)

€ 9.04

€ 0.904 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24H04FJ-5ACE2, 4kbit EEPROM Chip 8-Pin SOP-J8 I2C
Select packaging type

€ 7.60

€ 0.76 Each (Supplied as a Tape) (ex VAT)

€ 9.04

€ 0.904 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24H04FJ-5ACE2, 4kbit EEPROM Chip 8-Pin SOP-J8 I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90€ 0.76€ 7.60
100 - 240€ 0.73€ 7.30
250 - 490€ 0.68€ 6.80
500 - 990€ 0.63€ 6.30
1000+€ 0.63€ 6.30

Technical Document

Specifications

Brand

ROHM

Memory Size

4kbit

Interface Type

I2C

Package Type

SOP-J8

Mounting Type

Surface

Pin Count

8